320NK7 | Wiha

VDE screwdriver kit, PH1, PH2, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, 3 mm, Phillips/slotted, BL 100 mm, 320NK7

Order No.: 02L0661
EAN: 4010995008345
MPN:
320NK7
00834
Series: 320N
320NK7 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
60.9042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.90 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9042 €
5 pcs.
54.8114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, 2,5 mm, 4 mm, 5,5 mm, 6,5 mm, 3 mm
Blade length 100 mm
Peak type Phillips/Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes