320NZK6SO | Wiha

VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 3.5 mm, 4.5 mm, 5.5 mm, Pozidriv/slotted, BL 100 mm, 320NZK6SO

Order No.: 02L0662
EAN: 4010995254773
MPN:
320NZK6SO
25477
Series: 320N
320NZK6SO Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
57.8459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.85 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8459 €
5 pcs.
52.0506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PZ1, PZ2, 2,5 mm, 3,5 mm, 4,5 mm, 5,5 mm
Blade length 100 mm
Peak type Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes