321N3 | Wiha

VDE screwdriver, PH3, Phillips, BL 150 mm, L 268 mm, 321N3

Order No.: 02L0664
EAN: 4010995008499
MPN:
321N3
00849
Series: 321N
321N3 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
5 pcs.
16.3625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH3
Blade length 150 mm
Peak type Phillips
Length 268 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes