322060 | Wiha

VDE screwdriver, 6 mm, hexagon, BL 125 mm, L 236 mm, 322060

Order No.: 02L0669
EAN: 4010995008574
MPN:
322060
00857
Series: 322
322060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.1959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
5 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 6 mm
Blade length 125 mm
Peak type Sechskant
Length 236 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes