322070 | Wiha

VDE screwdriver, 7 mm, hexagon, BL 125 mm, L 243 mm, 322070

Order No.: 02L0670
EAN: 4010995008581
MPN:
322070
00858
Series: 322
322070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 7 mm
Blade length 125 mm
Peak type Sechskant
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes