322K5 | Wiha
VDE screwdriver kit, 5.5 mm, 7 mm, 8 mm, 10 mm, 13 mm, hexagon, BL 125 mm, 322K5
Unit Price (€ / pc.)
91.7014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.70 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7014 €
5 pcs.
82.5384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 5,5 mm, 7 mm, 8 mm, 10 mm, 13 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |