323N040075 | Wiha

VDE screwdriver, 4 mm, hexagon, BL 75 mm, L 186 mm, 323N040075

Order No.: 02L0684
EAN: 4010995303631
MPN:
323N040075
30363
Series: 323N
323N040075 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
5 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 4 mm
Blade length 75 mm
Peak type Sechskant
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes