323N060100 | Wiha

VDE screwdriver, 6 mm, hexagon, BL 100 mm, L 218 mm, 323N060100

Order No.: 02L0686
EAN: 4010995303655
MPN:
323N060100
30365
Series: 323N
323N060100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
5 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 6 mm
Blade length 100 mm
Length 218 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes