3242 | Wiha

VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 218 mm, 3242

Order No.: 02L0690
EAN: 4010995008796
MPN:
3242
00879
Series: 324
3242 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
5 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes