3243 | Wiha

VDE screwdriver, PZ3, Pozidriv, BL 150 mm, L 324 mm, 3243

Order No.: 02L0691
EAN: 4010995008802
MPN:
3243
00880
Series: 324
3243 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.8369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
5 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PZ3
Blade length 150 mm
Peak type Pozidriv
Length 324 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes