325008 | Wiha

VDE screwdriver, T8, TORX, BL 60 mm, L 164 mm, 325008

Order No.: 02L0695
EAN: 4010995008819
MPN:
325008
00881
Series: 325
325008 Wiha Screwdrivers, Bits and Bitholders Image 1
325008 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T8
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes