3251015 | Wiha

VDE screwdriver, T15, TORX, BL 100 mm, L 211 mm, 3251015

Order No.: 02L0698
EAN: 4010995365370
MPN:
3251015
36537
Series: 3251
3251015 Wiha Screwdrivers, Bits and Bitholders Image 1
3251015 Wiha Screwdrivers, Bits and Bitholders Image 2
3251015 Wiha Screwdrivers, Bits and Bitholders Image 3
3251015 Wiha Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
5 pcs.
15.1844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T15
Blade length 100 mm
Peak type TORX
Length 211 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes