3251020 | Wiha

VDE screwdriver, T20, TORX, BL 100 mm, L 211 mm, 3251020

Order No.: 02L0699
EAN: 4010995365387
MPN:
3251020
36538
Series: 3251
3251020 Wiha Screwdrivers, Bits and Bitholders Image 1
3251020 Wiha Screwdrivers, Bits and Bitholders Image 2
3251020 Wiha Screwdrivers, Bits and Bitholders Image 3
3251020 Wiha Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
5 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size T20
Blade length 100 mm
Length 211 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes