3251027 | Wiha

VDE screwdriver, T27, TORX, BL 125 mm, L 243 mm, 3251027

Order No.: 02L0701
EAN: 4010995365400
MPN:
3251027
36540
Series: 3251
3251027 Wiha Screwdrivers, Bits and Bitholders Image 1
3251027 Wiha Screwdrivers, Bits and Bitholders Image 2
3251027 Wiha Screwdrivers, Bits and Bitholders Image 3
3251027 Wiha Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
5 pcs.
17.5406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size T27
Blade length 125 mm
Length 243 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes