3251030 | Wiha
VDE screwdriver, T30, TORX, BL 125 mm, L 243 mm, 3251030
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
5 pcs.
18.4926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | T30 | |
Blade length | 125 mm | |
Length | 243 mm | |
Peak type | TORX | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |