3251040 | Wiha

VDE screwdriver, T40, TORX, BL 150 mm, L 268 mm, 3251040

Order No.: 02L0703
EAN: 4010995365424
MPN:
3251040
36542
Series: 3251
3251040 Wiha Screwdrivers, Bits and Bitholders Image 1
3251040 Wiha Screwdrivers, Bits and Bitholders Image 2
3251040 Wiha Screwdrivers, Bits and Bitholders Image 3
3251040 Wiha Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.82 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8246 €
5 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size T40
Blade length 150 mm
Length 268 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes