3251TR025 | Wiha

VDE screwdriver, T25H, TORX, BL 125 mm, L 243 mm, 3251TR025

Order No.: 02L0708
EAN: 4010995411442
MPN:
3251TR025
41144
Series: 3251
3251TR025 Wiha Screwdrivers, Bits and Bitholders Image 1
3251TR025 Wiha Screwdrivers, Bits and Bitholders Image 2
3251TR025 Wiha Screwdrivers, Bits and Bitholders Image 3
3251TR025 Wiha Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
5 pcs.
18.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 3251TR025, WIHA

Wiha Screwdriver Softfinish® Electric Slimfix Torx® Tamper Resistant (with hole).

Features

  • Vollausleuchtung
  • High-quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T25H
Blade length 125 mm
Peak type TORX
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes