32711080 | Wiha
VDE screwdriver, SL/PH1, Phillips/PlusMinus, BL 80 mm, L 191 mm, 32711080
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
5 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | SL/PH1 | |
Blade length | 80 mm | |
Length | 191 mm | |
Peak type | Phillips/PlusMinus | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |