32812100 | Wiha

VDE screwdriver, SL/PZ2, Pozidriv/PlusMinus, BL 100 mm, L 218 mm, 32812100

Order No.: 02L0716
EAN: 4010995363307
MPN:
32812100
36330
Series: 3281
32812100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
27.0487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
5 pcs.
24.3474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size SL/PZ2
Blade length 100 mm
Length 218 mm
Peak type Pozidriv/PlusMinus
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes