33927 | Wiha

Bit, T30, TORX, L 150 mm, 33927

Order No.: 06L6894
EAN: 4010995339272
MPN:
33927
704503015001
Series: 7045ZL
33927 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.2459 €
20 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Professional bits for Torx screws, type Wiha 7045Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 33927, T30, 150 mm

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T30
Peak type TORX
Length 150 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes