341070 | Wiha

Screwdriver, 7 mm, hexagon, BL 125 mm, L 243 mm, 341070

Order No.: 02L0814
EAN: 4010995010232
MPN:
341070
01023
Series: 341
341070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
5 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 341070, WIHA

Wiha SoftFinish 341 hexagonal socket spanner, with unique Wiha handle size concept with optimum balance between strength and control.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 7 mm
Blade length 125 mm
Peak type Sechskant
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes