341080 | Wiha

Screwdriver, 8 mm, hexagon, BL 125 mm, L 243 mm, 341080

Order No.: 02L0815
EAN: 4010995010249
MPN:
341080
01024
Series: 341
341080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.7207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
5 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 125 mm
Peak type Sechskant
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes