341130 | Wiha
Screwdriver, 13 mm, hexagon, BL 125 mm, L 249 mm, 341130
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
5 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 341130, WIHA
Wiha SoftFinish 341 hexagonal socket spanner, with unique Wiha handle size concept with optimum balance between strength and control.
Technical specifications
Ausführung | Schraubendreher | |
ESD-Schutz | No | |
Größe | 13 mm | |
Klingenlänge | 125 mm | |
Länge | 249 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |