341170 | Wiha

Screwdriver, 17 mm, hexagon, BL 125 mm, L 249 mm, 341170

Order No.: 02L0824
EAN: 4010995010331
MPN:
341170
01033
Series: 341
Wiha
341170 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
25.4065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
5 pcs.
22.8718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 17 mm
Klingenlänge 125 mm
Länge 249 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes