343100 | Wiha
Screwdriver, 10 mm, hexagon, BL 65 mm, L 183 mm, 343100
Order No.: 02L0829
EAN: 4010995010812
MPN:
343100
01081
As an alternative, we recommend the following item:

Screwdriver, 10 mm, hexagon, BL 125 mm, L 243 mm, 341100
Order No.: 02L0817
Manufacturer: Wiha
per pc. 14.5894 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 10 mm | |
Blade length | 65 mm | |
Peak type | Sechskant | |
Length | 183 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |