344040 | Wiha
Screwdriver, M4, triangular, BL 125 mm, L 236 mm, 344040
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
5 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | M4 | |
Blade length | 125 mm | |
Peak type | Dreikant | |
Length | 236 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |