34579 | Wiha

VDE bit, 3 mm, slotted, L 75 mm, 34579

Order No.: 06L3654
EAN: 4010995345792
MPN:
34579
2831-10 0,5X3,0
Series: 2831
34579 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE screwdriver bits, type SoftFinish electric slimVario.

Technical attributes (type, blade width (BW), blade thickness (BT)): 34579, BW 3.0, BT 0.5

Technical specifications
Version Bit
ESD protection No
Size 3 mm
Length 75 mm
Peak type Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes