34580 | Wiha
VDE bit, 4 mm, slotted, L 75 mm, 34580
Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE screwdriver bits, type SoftFinish electric slimVario.
Technical attributes (type, blade width (BW), blade thickness (BT)): 34580, BW 4.0, BT 0.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Peak type | slotted | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |