34589 | Wiha
VDE screwdriver bit, SL/PZ1, Pozidriv/PlusMinus, L 75 mm, 34589
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
5 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | bit | |
ESD protection | No | |
Size | SL/PZ1 | |
Length | 75 mm | |
Peak type | Pozidriv/PlusMinus | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |