347130 | Wiha

Screwdriver, 13 mm, hexagon, BL 125 mm, L 246 mm, 347130

Order No.: 02L0842
EAN: 4010995010980
MPN:
347130
01098
Series: 347
347130 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
5 pcs.
20.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 13 mm
Blade length 125 mm
Peak type Sechskant
Length 246 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes