35391 | Wiha

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 243 mm, 35391

Order No.: 06L3604
EAN: 4010995353919
MPN:
35391
3201 5,5
Series: 3201
35391 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6001 €

VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.

Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.

Screwdrivers, type SoftFinish electric slimFix.

Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35391, BW 5.5, D 1.0, BL 125, GD 36, L 243 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes