35392 | Wiha
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 268 mm, 35392
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
5 pcs.
24.6687 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
Screwdrivers, type SoftFinish electric slimFix.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35392, BW 6.5, D 1.2, BL 150, GD 36, L 268 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 6,5 mm | |
Blade length | 150 mm | |
Peak type | Schlitz | |
Length | 268 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |