35393 | Wiha

VDE screwdriver, PH1, Phillips, BL 80 mm, L 191 mm, 35393

Order No.: 06L3608
EAN: 4010995353933
MPN:
35393
3211 PH1
Series: 3211
Wiha
35393 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.5041 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
10 pcs.
17.1598 €
50 pcs.
15.9936 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.

Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.

Phillips crosstip screwdrivers, type SoftFinish electric slimFix.

Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35393, PH 1, BL 80, GD 30, L 191 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH1
Blade length 80 mm
Length 191 mm
Peak type Phillips
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes