35394 | Wiha
VDE screwdriver, PH2, Phillips, BL 100 mm, L 218 mm, 35394
Unit Price (€ / pc.)
24.3593 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
5 pcs.
23.1455 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
Phillips crosstip screwdrivers, type SoftFinish electric slimFix.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35394, PH 2, BL 100, GD 36, L 218 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PH2 | |
Blade length | 100 mm | |
Peak type | Phillips | |
Length | 218 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |