35395 | Wiha
VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, 35395
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
Pozidriv crosstip screwdrivers, type SoftFinish electric slimFix.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35395, PZ 1, Pozidriv crosstip screwdriver, BL 80, GD 30, L 191 mm
Ausführung | Schraubendreher | |
ESD-Schutz | No | |
Größe | PZ1 | |
Klingenlänge | 80 mm | |
Länge | 191 mm | |
Spitzentyp | Pozidriv | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |