356020 | Wiha
Screwdriver, 2 mm, hexagon, BL 60 mm, L 164 mm, 356020
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5462 €
250 pcs.
3.4153 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 2 mm | |
Blade length | 60 mm | |
Length | 164 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |