356040 | Wiha

Screwdriver, 4 mm, hexagon, BL 75 mm, L 186 mm, 356040

Order No.: 02L0930
EAN: 4010995261924
MPN:
356040
26192
Series: 356
356040 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
5 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 75 mm
Peak type Sechskant
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes