357040 | Wiha
Screwdriver, 4 mm, hexagon, BL 40 mm, L 151 mm, 357040
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
5 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 40 mm | |
Peak type | Sechskant | |
Length | 151 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |