357050 | Wiha

Screwdriver, 5 mm, hexagon, BL 45 mm, L 156 mm, 357050

Order No.: 02L0936
EAN: 4010995262327
MPN:
357050
26232
Series: 357
357050 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 5 mm
Blade length 45 mm
Length 156 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes