357060 | Wiha
Screwdriver, 6 mm, hexagon, BL 50 mm, L 168 mm, 357060
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 6 mm | |
Blade length | 50 mm | |
Length | 168 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |