357080 | Wiha

Screwdriver, 8 mm, hexagon, BL 60 mm, L 178 mm, 357080

Order No.: 02L0938
EAN: 4010995262341
MPN:
357080
26234
Series: 357
357080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.1741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
5 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 8 mm
Blade length 60 mm
Length 178 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes