35812125 | Wiha

VDE screwdriver, 2 mm, square, BL 125 mm, L 243 mm, 35812125

Order No.: 02L0941
EAN: 4010995355050
MPN:
35812125
35505
Series: 3581
35812125 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
26.1800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
5 pcs.
23.5501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 2 mm
Blade length 125 mm
Peak type Vierkant
Length 243 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes