358N2150 | Wiha

VDE screwdriver, 2 mm, square, BL 150 mm, L 268 mm, 358N2150

Order No.: 02L0943
EAN: 4010995323974
MPN:
358N2150
32397
Series: 358N
358N2150 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
5 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 2 mm
Blade length 150 mm
Peak type Vierkant
Length 268 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes