362007050 | Wiha

Screwdriver, T7, TORX, BL 60 mm, L 164 mm, 362007050

Order No.: 02L0960
EAN: 4010995012878
MPN:
362007050
01287
Series: 362
362007050 Wiha Screwdrivers, Bits and Bitholders Image 1
362007050 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
5 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T7
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes