362020100 | Wiha

Screwdriver, T20, TORX, BL 100 mm, L 218 mm, 362020100

Order No.: 02L0965
EAN: 4010995012922
MPN:
362020100
01292
Series: 362
Wiha
362020100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.3300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size T20
Blade length 100 mm
Length 218 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes