362ESD005060 | Wiha

ESD screwdriver, T5, TORX, BL 60 mm, L 164 mm, 362ESD005060

Order No.: 02L0981
EAN: 4010995276416
MPN:
362ESD005060
27641
Series: 362ESD
362ESD005060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
5 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T5
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes