362ESD009060 | Wiha
ESD screwdriver, T9, TORX, BL 60 mm, L 171 mm, 362ESD009060
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
5 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T9 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 171 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |