362ESD010080 | Wiha
ESD screwdriver, T10, TORX, BL 80 mm, L 191 mm, 362ESD010080
Unit Price (€ / pc.)
11.4954 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.1031 €
50 pcs.
9.4248 €
150 pcs.
9.0083 €
500 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 191 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |