362IP008060 | Wiha

Screwdriver, 8IP, TORX Plus, BL 60 mm, L 164 mm, 362IP008060

Order No.: 02L0991
EAN: 4010995260958
MPN:
362IP008060
26095
Series: 362IP
362IP008060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
5 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 8IP
Blade length 60 mm
Peak type TORX Plus
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes