362K7 | Wiha
Screwdriver kit, T8, T9, T10, T15, T20, T25, T30, TORX, 362K7
Unit Price (€ / pc.)
53.5619 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
53.56 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5619 €
5 pcs.
50.3608 €
15 pcs.
48.4211 €
50 pcs.
46.2791 €
150 pcs.
44.3632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protects your health: With patented SoftFinish® handle design for hand and muscle-friendly working. Recommended by AGR doctors and therapists!
Increases your efficiency: Unique Wiha handle size concept with optimum balance between strength and control.
Application: Especially suitable for dry applications.
- 1 x screwdriver SoftFinish® TORX® with round blade (01288) T8 x 60 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01289) T9 x 60 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01290) T10 x 80 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01291) T15 x 80 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01292) T20 x 100 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01293) T25 x 100 mm
- 1 x screwdriver SoftFinish® TORX® with round blade (01295) T30 x 115 mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | T8, T9, T10, T15, T20, T25, T30 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |